MetalLions ACM7060F-601T40
| Manufacturer | MetalLionsAsian Brands |
| MPN | ACM7060F-601T40 |
| LCSC Part # | C908567 |
| Packaging | SMD-4P,7x6mm |
| Customer # | |
| Key Attributes | CMC 4A 700Ω SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MetalLions | |
| Packaging | SMD-4P,7x6mm | |
| DC Resistance(DCR) | 15mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating | 125V | |
| Impedance @ Frequency | 500Ω@100MHz;700Ω@100MHz | |
| Current Rating | 4A | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Winding type realizes small size and low profile
- Prevention of common mode noise at high frequency
- Excellent solderability
- Operating temperature -40~+125°C (Including self - temperature rise)
- RoHS Compliant
- Power line noise countermeasure for electronic equipment (Notebook, server applications, Battery, etc.)
- Best for high current circuit such as car
- Wireless charging and power device design
In-Stock: 637
637 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5966$ 0.5668 | $ 0.57 |
| 10+ | $ 0.4854$ 0.4612 | $ 4.61 |
| 30+ | $ 0.4289$ 0.4075 | $ 12.23 |
| 100+ | $ 0.3741$ 0.3554 | $ 35.54 |
| 500+ | $ 0.3032$ 0.2881 | $ 144.05 |
| 1,500+ | $ 0.2854$ 0.2712 | $ 406.80 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MetalLions | |
| Packaging | SMD-4P,7x6mm | |
| DC Resistance(DCR) | 15mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating | 125V | |
| Impedance @ Frequency | 500Ω@100MHz;700Ω@100MHz | |
| Current Rating | 4A | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Winding type realizes small size and low profile
- Prevention of common mode noise at high frequency
- Excellent solderability
- Operating temperature -40~+125°C (Including self - temperature rise)
- RoHS Compliant
- Power line noise countermeasure for electronic equipment (Notebook, server applications, Battery, etc.)
- Best for high current circuit such as car
- Wireless charging and power device design
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



