XKB Connection TM-1627S
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | TM-1627S |
| LCSC Part # | C908452 |
| Packaging | SMD,5.8x2mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT DPST-NO 50mA 12V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,5.8x2mm | |
| Length | 5.8mm | |
| Width | 2mm | |
| Termination Style | Gull Wing | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 12V | |
| Current Rating | 50mA | |
| Actuator Style | Angle Toggle | |
| Operating Life | 50,000 cycles | |
| Circuit | DPST-NO | |
| Switch Height | 5.1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2222 | $ 1.11 |
| 50+ | $ 0.1772 | $ 8.86 |
| 150+ | $ 0.158 | $ 23.70 |
| 1,000+ | $ 0.1211 | $ 121.10 |
| 2,000+ | $ 0.1104 | $ 220.80 |
| 5,000+ | $ 0.1039 | $ 519.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,5.8x2mm | |
| Length | 5.8mm | |
| Width | 2mm | |
| Termination Style | Gull Wing | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 12V | |
| Current Rating | 50mA | |
| Actuator Style | Angle Toggle | |
| Operating Life | 50,000 cycles | |
| Circuit | DPST-NO | |
| Switch Height | 5.1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



