LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV71325PDBVR product image
  • TLV71325PDBVR thumbnail 1
  • TLV71325PDBVR thumbnail 2
  • Pinout
  • Footprint
Images for reference only

TI TLV71325PDBVRRoHS

Manufacturer
MPN
TLV71325PDBVR
LCSC Part #
C90841
Packaging
SOT-23-5
Customer #
Key Attributes
150mA, low-dropout capacitorless regulator with active output discharge and enable function
Datasheetpdf iconTI TLV71325PDBVR
In-Stock: 2,710
2,710 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1871$ 0.94
50+$ 0.1469$ 7.35
150+$ 0.1272$ 19.08
500+$ 0.1097$ 54.85
3,000+$ 0.1049$ 314.70
6,000+$ 0.102$ 612.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)50uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Input under-voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV713 series of low-dropout (LDO) linear regulators are low quiescent current LDOs with excellent line and load transient performance and are designed for power-sensitive applications. These devices provide a typical accuracy of 1%. The TLV713 series of devices is designed to be stable without an output capacitor. The removal of the output capacitor allows for a very small solution size. However, the TLV713 series is also stable with any output capacitor if an output capacitor is used. The TLV713 also provides inrush current control during device power up and enabling. The TLV713 limits the input current to the defined current limit to avoid large currents from flowing from the input power source. This functionality is especially important in battery-operated devices.

Features

AI Translation
  • Stable Operation With or Without Capacitors
  • Foldback Overcurrent Protection
  • Packages: 1-mm × 1-mm 4-Pin X2SON 5-Pin SOT-23
  • Very Low Dropout: 230 mV at 150 mA
  • Accuracy: 1%
  • Low IQ: 50 μA
  • Input Voltage Range: 1.4 V to 5.5 V
  • Available in Fixed-Output Voltages: 1 V to 3.3 V
  • High PSRR: 65 dB at 1 kHz
  • Active Output Discharge (P Version Only)

Applications

AI Translation
  • PDAs and Battery-Powered Portable Devices
  • MP3 Players and Other Hand-Held Products
  • WLAN and Other PC Add-On Cards