FUDAN MICRO FM25Q128AI3-SOB-T-G
| Manufacturer | FUDAN MICROAsian Brands |
| MPN | FM25Q128AI3-SOB-T-G |
| LCSC Part # | C908405 |
| Packaging | SOP-8-208mil |
| Customer # | |
| Key Attributes | 128M-BIT SERIAL FLASH MEMORY |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | FUDAN MICRO | |
| Packaging | SOP-8-208mil | |
| Voltage - Supply | 2.3V~3.6V | |
| Memory Size | 128Mbit | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 100MHz | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | - | |
| Page Programming Time (Tpp) | 700us | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FM25Q128AI3 is a 128M-bit (16,384K-byte) Serial Flash memory, operating in wide voltage range. The FM25Q128AI3 supports the standard Serial Peripheral Interface (SPI), Dual/Quad I/O as well as 2-clock instruction cycle Quad Peripheral Interface (QPI). The FM25Q128AI3 can be programmed 1 to 256 bytes at a time, using the Page Program instruction. It is designed to allow either single Sector/Block at a time or full chip erase operation. The FM25Q128AI3 can be configured to protect part of the memory as the software protected mode. The device can sustain a minimum of 100K program/erase cycles on each sector or block.
Features
- 128Mbit of Flash memory
- 4096 uniform sectors with 4K-byte each
- 256 uniform blocks with 64K-byte each or
- 512 uniform blocks with 32K-byte each
- 256 bytes per programmable page
- Serial Interface
- Standard SPI: CLK, CS#, DI, DO, WP#
- Dual SPI: CLK, CS#, DQ0, DQ1, WP#
- Quad SPI: CLK, CS#, DQ0, DQ1, DQ2, DQ3
- QPI: CLK, CS#, DQ0, DQ1, DQ2, DQ3
- Continuous READ mode support
- Program / Erase Suspend and Resume support
- Allow true XIP (execute in place) operation
- High Performance
- Max FAST_READ clock frequency: 100MHz
- Max READ clock frequency: 50MHz
- Typical page program time: 0.7ms
- Typical sector erase time: 45ms
- Typical block erase time: 200/250ms
- Typical chip erase time: 50s
- Supply Voltage: 2.3V to 3.6V
- Industrial Temperature Rage
- Flexible Architecture with 4KB Sectors
- Uniform Sector Erase(4K-bytes)
- Uniform Block Erase(32K and 64Kbytes)
- Program 1 to 256 bytes per programmable page
- Erase/Program Suspend & Resume
- Advanced Security Features
- Software and hardware write protection
- Top/Bottom, 4KB complement array protection
- Power Supply Lock-Down and OTP protection
- Individual Block/Sector array protection
- Lockable 4X256-Byte OTP Security Register
- Discoverable Parameters (SFDP) Register
- 64-Bit Unique ID for each device
- Volatile & Non-volatile Status Register Bits
- Green Package
- 8-pin SOP (208mil)
- 8-pad TDFN (6x5mm)
- 24-ball BGA (8x6mm)
- All Packages are RoHS Compliant and Halogen-free
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.188 | $ 1.19 |
| 10+ | $ 1.0063 | $ 10.06 |
| 30+ | $ 0.9074 | $ 27.22 |
| 100+ | $ 0.7958 | $ 79.58 |
| 500+ | $ 0.7368 | $ 368.40 |
| 1,000+ | $ 0.7144 | $ 714.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | FUDAN MICRO | |
| Packaging | SOP-8-208mil | |
| Voltage - Supply | 2.3V~3.6V | |
| Memory Size | 128Mbit | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 100MHz | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | - | |
| Page Programming Time (Tpp) | 700us | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FM25Q128AI3 is a 128M-bit (16,384K-byte) Serial Flash memory, operating in wide voltage range. The FM25Q128AI3 supports the standard Serial Peripheral Interface (SPI), Dual/Quad I/O as well as 2-clock instruction cycle Quad Peripheral Interface (QPI). The FM25Q128AI3 can be programmed 1 to 256 bytes at a time, using the Page Program instruction. It is designed to allow either single Sector/Block at a time or full chip erase operation. The FM25Q128AI3 can be configured to protect part of the memory as the software protected mode. The device can sustain a minimum of 100K program/erase cycles on each sector or block.
Features
- 128Mbit of Flash memory
- 4096 uniform sectors with 4K-byte each
- 256 uniform blocks with 64K-byte each or
- 512 uniform blocks with 32K-byte each
- 256 bytes per programmable page
- Serial Interface
- Standard SPI: CLK, CS#, DI, DO, WP#
- Dual SPI: CLK, CS#, DQ0, DQ1, WP#
- Quad SPI: CLK, CS#, DQ0, DQ1, DQ2, DQ3
- QPI: CLK, CS#, DQ0, DQ1, DQ2, DQ3
- Continuous READ mode support
- Program / Erase Suspend and Resume support
- Allow true XIP (execute in place) operation
- High Performance
- Max FAST_READ clock frequency: 100MHz
- Max READ clock frequency: 50MHz
- Typical page program time: 0.7ms
- Typical sector erase time: 45ms
- Typical block erase time: 200/250ms
- Typical chip erase time: 50s
- Supply Voltage: 2.3V to 3.6V
- Industrial Temperature Rage
- Flexible Architecture with 4KB Sectors
- Uniform Sector Erase(4K-bytes)
- Uniform Block Erase(32K and 64Kbytes)
- Program 1 to 256 bytes per programmable page
- Erase/Program Suspend & Resume
- Advanced Security Features
- Software and hardware write protection
- Top/Bottom, 4KB complement array protection
- Power Supply Lock-Down and OTP protection
- Individual Block/Sector array protection
- Lockable 4X256-Byte OTP Security Register
- Discoverable Parameters (SFDP) Register
- 64-Bit Unique ID for each device
- Volatile & Non-volatile Status Register Bits
- Green Package
- 8-pin SOP (208mil)
- 8-pad TDFN (6x5mm)
- 24-ball BGA (8x6mm)
- All Packages are RoHS Compliant and Halogen-free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



