LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
Nanya Tech NT5TU64M16HG-AC product image
  • NT5TU64M16HG-AC thumbnail 1
  • NT5TU64M16HG-AC thumbnail 2
  • NT5TU64M16HG-AC thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nanya Tech NT5TU64M16HG-ACRoHS

Manufacturer
Nanya TechAsian Brands
MPN
NT5TU64M16HG-AC
LCSC Part #
C908389
Packaging
FBGA-84
Customer #
Key Attributes
1Gb DDR2 SDRAM
Datasheetpdf iconNanya Tech NT5TU64M16HG-AC
In-Stock: 145
145 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.8207$ 7.6643$ 7.66
10+$ 6.7516$ 6.6166$ 66.17
30+$ 6.1016$ 5.9796$ 179.39
100+$ 5.5556$ 5.4445$ 544.45
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerNanya Tech
PackagingFBGA-84
Refresh Current9mA
Voltage - Supply1.7V~1.9V
Memory Size1Gbit
Operating temperature0℃~+95℃
Clock Frequency400MHz
FeaturesAuto precharge function;Data mask function;Dynamic on-chip termination
Memory FormatDDR2 SDRAM
Current - Supply60mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • JEDEC DDR2 Compatible
    • Dual data rate: DQs, DQS, DM bus
    • 4n prefetch architecture
    • Effective command throughput
    • Posted CAS and additive latency (AL)
  • Signal Integrity
    • Configurable drive strength (DS) for system compatibility
    • Configurable on-die termination
  • Data integrity
  • Auto refresh and self-refresh modes
  • Power-saving mode
  • Power-down mode
  • Partial array self-refresh (PASR)
  • SSTL_18 compatibility and supply voltage: VDD/VDDQ = 1.70 to 1.90V
  • Speed grades (data rate/CL - tRCD - tRP)
    • 1066 Mbps / 7 - 7 - 7
    • 800 Mbps / 5 - 5 - 5
  • Additional features
    • OCD calibration mode for DS adjustment
  • Temperature range (Tc)
    • Commercial: 0°C to +95°C
    • Industrial: -40°C to +95°C
    • Automotive grade 2: -40°C to +105°C
    • Automotive grade 3: -40°C to +95°C
  • Programmable features
    • Output drive impedance (full, reduced)
    • Burst length (4, 8)
    • Burst type (sequential, interleaved)
    • Rtt (50, 75, 150)
    • CAS latency (3, 4, 5, 6, 7)
    • Additive latency (0, 1, 2, 3, 4, 5, 6)
    • WR (2, 3, 4, 5, 6, 7, 8)
    • PASR (full, 3/4, 1/2, 1/4, 1/8)
  • Lead-free RoHS compliant and halogen-free