LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata RDER72J104K4M1H03A product image
  • RDER72J104K4M1H03A thumbnail 1
  • RDER72J104K4M1H03A thumbnail 2
  • RDER72J104K4M1H03A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata RDER72J104K4M1H03ARoHS

Manufacturer
MPN
RDER72J104K4M1H03A
LCSC Part #
C908003
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 100nF 630V X7R TH
Datasheetpdf iconmuRata RDER72J104K4M1H03A
In-Stock: 106
106 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5592$ 0.56
10+$ 0.4467$ 4.47
30+$ 0.3913$ 11.74
100+$ 0.3343$ 33.43
500+$ 0.3017$ 150.85
1,500+$ 0.2837$ 425.55
Standard Packaging1500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
PackagingThrough Hole,P=5mm
Capacitance100nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating630V
Pin Spacing5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece