muRata DLP11SN900HL2L
| Manufacturer | |
| Mfr. Part # | DLP11SN900HL2L |
| LCSC Part # | C90762 |
| Package | SMD-4P,1.2x1mm |
| Customer # | |
| Key Attributes | CMC 150mA 2LN 90Ω SMD |
| Description | 2Line Common Mode Choke Surface Mount-4P 1.2x1mm 90Ω@100MHz 150mA DCR 1.5Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | muRata | |
| Package | SMD-4P,1.2x1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Not available now