onsemi NFL25065L4BT
| Manufacturer | |
| MPN | NFL25065L4BT |
| LCSC Part # | C906897 |
| Packaging | DIP-32 |
| Customer # | |
| Key Attributes | 650V-50A Two-Phase Interleaved PFC Intelligent Power Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | onsemi | |
| Packaging | DIP-32 | |
| Features | Active PFC correction;EMI suppression;Under Voltage Protection;Over Current Protection;Over-temperature protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NFL25065L4BT is a Motion SPM 2 module providing a fully−featured, high−performance Interleaved PFC (Power Factor Correction) input power stage for consumer, medical, and industrial applications. These modules integrate optimized gate drive of the built−in IGBTs to minimize EMI and losses, while also providing multiple on−module protection features including under−voltage lockout, over−current shutdown, thermal monitoring, and fault reporting. These modules also feature a full−wave rectifier and high−performance output diodes for additional space savings and mounting convenience.
Features
AI Translation
- UL Certified No. E209024 (UL1557)
- 650 V - 50 A 2−Phase Interleaved PFC with Integral Gate Drivers and Protection
- Very Low Thermal Resistance using Al₂O₃ DBC Substrate
- Low−Loss Field Stop 4th Generation IGBT
- Full−Wave Bridge Rectifier and High−Performance Output SiC Boost Diode
- Optimized for 20 kHz Switching Frequency
- Built−in NTC Thermistor for Temperature Monitoring
- Isolation Rating of 2500 Vrms / 1 min
- These Devices are RoHS Compliant
Applications
AI Translation
- 2−Phase Interleaved PFC Converter (AC 200V Class)
- HVAC (Commercial Air−conditioner)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 40.889 | $ 40.89 |
| 200+ | $ 15.8233 | $ 3164.66 |
| 500+ | $ 15.2683 | $ 7634.15 |
| 1,000+ | $ 14.9924 | $ 14992.40 |
Standard Packaging48/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

