onsemi MC74AC259DG
| Manufacturer | |
| MPN | MC74AC259DG |
| LCSC Part # | C906838 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Addressable Latch 2V~6V 8 6.5ns SOIC-16 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Series | 74AC | |
| Logic Type | Addressable Latch | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 24mA | |
| Output Type | - | |
| Number of Channels | 8 | |
| Current - Output High(IOH) | 24mA | |
| Hold Time | 2ns | |
| Propagation Delay | 6.5ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1303 | $ 1.13 |
| 10+ | $ 0.9384 | $ 9.38 |
| 30+ | $ 0.8336 | $ 25.01 |
| 100+ | $ 0.7143 | $ 71.43 |
| 500+ | $ 0.6611 | $ 330.55 |
| 1,000+ | $ 0.6385 | $ 638.50 |
Standard Packaging48/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Series | 74AC | |
| Logic Type | Addressable Latch | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 24mA | |
| Output Type | - | |
| Number of Channels | 8 | |
| Current - Output High(IOH) | 24mA | |
| Hold Time | 2ns | |
| Propagation Delay | 6.5ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C906838 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

