onsemi MC74HCT245ADWG
| Manufacturer | |
| Mfr. Part # | MC74HCT245ADWG |
| LCSC Part # | C906725 |
| Package | SOIC-20-300mil |
| Customer # | |
| Key Attributes | Octal 3-State Noninverting Bus Transceiver with LSTTL Compatible Inputs |
| Description | 8 160uA 4.5V~5.5V 33ns@5V,50pF SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | SOIC-20-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 38 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5714 | $ 0.57 |
10+ | $ 0.5573 | $ 5.57 |
30+ | $ 0.548 | $ 16.44 |
100+ | $ 0.5387 | $ 53.87 |
Standard Packaging 38/Full
Tube | ||
Better price for more quantity?
$