onsemi NFAL5012L5B
| Manufacturer | |
| MPN | NFAL5012L5B |
| LCSC Part # | C906579 |
| Packaging | PowerDIP-30 |
| Customer # | |
| Key Attributes | PowerDIP-30 Power Driver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | onsemi | |
| Packaging | PowerDIP-30 | |
| Features | Under-voltage lockout;Overcurrent Protection;Short-Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NFAL5012L5B is a smart power module providing a fully−featured, high−performance inverter output stage for AC induction, BLDC, and PMSM motors. These modules integrate optimized gate drive of the built−in IGBTs to minimize EMI and losses, while also providing multiple on−module protection features: under−voltage lockouts, over−current shutdown, temperature sensing, and fault reporting. The built−in, high−speed HVIC requires only a single supply voltage and translates the incoming logic−level gate inputs to high−voltage, high−current drive signals to properly drive the module’s internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.
Features
- 1200 V – 50 A 3−Phase IGBT Inverter, Including Control ICs for Gate Drive and Protections
- Low−Loss, Short−Circuit-Rated IGBTs
- Very Low Thermal Resistance Using Al₂O₃ DBC Substrate
- Built−In Bootstrap Diodes/Resistors
- Separate Open-Emitter Pins from Low−Side IGBTs for Three−Phase Current Sensing
- Adjustable Over−Current Protection via Integrated Sense−IGBTs
- Isolation Rating of 2500 Vrms/1 min
- These Devices are RoHS Compliant
Applications
- Motion Control − Industrial Motor (AC 400 V Class)
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | onsemi | |
| Packaging | PowerDIP-30 | |
| Features | Under-voltage lockout;Overcurrent Protection;Short-Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NFAL5012L5B is a smart power module providing a fully−featured, high−performance inverter output stage for AC induction, BLDC, and PMSM motors. These modules integrate optimized gate drive of the built−in IGBTs to minimize EMI and losses, while also providing multiple on−module protection features: under−voltage lockouts, over−current shutdown, temperature sensing, and fault reporting. The built−in, high−speed HVIC requires only a single supply voltage and translates the incoming logic−level gate inputs to high−voltage, high−current drive signals to properly drive the module’s internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.
Features
- 1200 V – 50 A 3−Phase IGBT Inverter, Including Control ICs for Gate Drive and Protections
- Low−Loss, Short−Circuit-Rated IGBTs
- Very Low Thermal Resistance Using Al₂O₃ DBC Substrate
- Built−In Bootstrap Diodes/Resistors
- Separate Open-Emitter Pins from Low−Side IGBTs for Three−Phase Current Sensing
- Adjustable Over−Current Protection via Integrated Sense−IGBTs
- Isolation Rating of 2500 Vrms/1 min
- These Devices are RoHS Compliant
Applications
- Motion Control − Industrial Motor (AC 400 V Class)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

