onsemi DVK-AXM0F243-915-1-SMA-GEVB
| Manufacturer | |
| MPN | DVK-AXM0F243-915-1-SMA-GEVB |
| LCSC Part # | C905657 |
| Packaging | - |
| Customer # | |
| Key Attributes | Embedded MCU, DSP Evaluation Boards RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Audio & Video Interface | - | |
| Multimedia Support | - | |
| Ethernet | - | |
| USB | - | |
| Card Type | - | |
| Power Supply Type | - | |
| Power Supply | - | |
| Number of I/O | - | |
| WIFI Protocols | - | |
| Bluetooth | - | |
| CPU | - | |
| Temperature Range | - | |
| ROM Size | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 65.8743 | $ 65.87 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Audio & Video Interface | - | |
| Multimedia Support | - | |
| Ethernet | - | |
| USB | - | |
| Card Type | - | |
| Power Supply Type | - | |
| Power Supply | - | |
| Number of I/O | - | |
| WIFI Protocols | - | |
| Bluetooth | - | |
| CPU | - | |
| Temperature Range | - | |
| ROM Size | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

