LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP1129AP100G product image
Images for reference only

onsemi NCP1129AP100GRoHS

Manufacturer
MPN
NCP1129AP100G
LCSC Part #
C905227
Packaging
PDIP-7
Customer #
Key Attributes
100kHz 1.5W 650V PDIP-7 AC DC Converters, Offline Switchers RoHS
Datasheetpdf icononsemi NCP1129AP100G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
Manufactureronsemi
PackagingPDIP-7
Operating Temperature-40℃~+150℃
Output Current-
Frequency - Switching100kHz
Pd - Power Dissipation1.5W
Voltage - Breakdown650V
Voltage - Supply-
Topology-
FeaturesSoft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection
Output Voltage-
Duty Cycle(Max)80%
Feedback SystemSecondary-Side Feedback
Working Mode-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The NCP112x products integrates a fixed−frequency peak current mode controller with a low on−resistance, 650 V MOSFET. Available in a PDIP−7 package, the NCP112x offers a high level of integration, including soft−start, frequency−jittering, short−circuit protection, thermal shutdown protection, frequency foldback mode and skip−cycle to reduce power consumption in light load condition, peak current mode control with adjustable internal ramp compensation and adjustable peak current set point. During nominal load operation, the part switches at one of the available frequencies (65 or 100 kHz). When the output power demand diminishes, the IC automatically enters frequency foldback mode and provides excellent efficiency at light loads. When the power demand reduces further, it enters into a skip mode to reduce the standby consumption down to no load condition. Protection features include: a timer to detect an overload or a short−circuit event with auto−recovery or latch protection, and a built−in VCC overvoltage protection. The switcher also provides a jittered 65 kHz or 100 kHz switching frequency to improve the EMI.

Features

AI Translation
  • Built−in 650 V, 1 A MOSFET with RDS(on) of 8.6 Ω for NCP1124
  • Built−in 650 V, 1.8 A MOSFET with RDS(on) of 5.4 Ω for NCP1126
  • Built−in 650 V, 5.5 A MOSFET with RDS(on) of 2.1 Ω for NCP1129
  • Fixed−Frequency 65 or 100 kHz Current Mode Control with Adjustable Internal Ramp Compensation
  • Adjustable Current Limit with External Resistor
  • Frequency Foldback Down to 26 kHz and Skip−Cycle for Light Load Efficiency
  • Frequency Jittering for EMI Improvement
  • Less than 100 mW Standby Power @ High Line
  • EPS 2.0 Compliant
  • 7−Pin Package Provides Creepage Distance
  • These are Pb−Free Devices
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5897$ 0.59
200+$ 0.2285$ 45.70
500+$ 0.2208$ 110.40
1,000+$ 0.2161$ 216.10
Standard Packaging50/Full Tube
Better price for more quantity?
$