TI TPS62203DBVR
| Manufacturer | |
| Mfr. Part # | TPS62203DBVR |
| LCSC Part # | C9051 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | HIGH-EFFICIENCY, SOT23 STEP-DOWN, DC-DC CONVERTER |
| Description | 1MHz Step-down type Fixed 3.3V 300mA SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
992
992
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3931 | $ 1.39 |
10+ | $ 1.1787 | $ 11.79 |
30+ | $ 1.061 | $ 31.83 |
100+ | $ 0.9271 | $ 92.71 |
500+ | $ 0.8691 | $ 434.55 |
1,000+ | $ 0.8417 | $ 841.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$