onsemi NJVMJD32CT4G-VF01
| Manufacturer | |
| Mfr. Part # | NJVMJD32CT4G-VF01 |
| LCSC Part # | C904728 |
| Package | DPAK |
| Customer # | |
| Key Attributes | TRANS PNP 100V 3A DPAK |
| Description | Bipolar (BJT) Transistor PNP 100V 3A 3MHz 15W Surface Mount DPAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,359 
1,359
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4318 $ 0.1512 | $ 0.15 |
10+ | $ 0.3804 $ 0.1332 | $ 1.33 |
30+ | $ 0.3554 $ 0.1244 | $ 3.73 |
100+ | $ 0.3289 $ 0.1152 | $ 11.52 |
500+ | $ 0.3134 $ 0.1097 | $ 54.85 |
1,000+ | $ 0.3056 $ 0.1070 | $ 107.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$