onsemi NCV7383DB0R2G
| Manufacturer | |
| MPN | NCV7383DB0R2G |
| LCSC Part # | C904660 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Single-channel FlexRay bus driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Logic Family | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Input type | - | |
| Current - Output Low(IOL) | 3mA | |
| Propagation Delay | 60ns@5V,100pF | |
| number of channels | - | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 53uA | |
| Current - Output High(IOH) | 3mA | |
| Output Type | Push-pull | |
| Features | Power-off isolation;Fail-safe output;Output enable;Level shifting;Overcurrent Protection;Short-Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NCV7383 is a single−channel FlexRay bus driver compliant with the FlexRay Electrical Physical Layer Specification Rev. 3.0.1, capable of communicating at speeds of up to 10 Mbit/s. It provides differential transmit and receive capability between a wired FlexRay communication medium on one side and a protocol controller and a host on the other side. NCV7383 mode control functionality is optimized for nodes without the need of extended power management provided by transceivers with permanent connection to the car battery as is on NCV7381. NCV7383 is primarily intended for nodes switched off by ignition. It offers excellent Electromagnetic compatibility (EMC) and Electrostatic discharge (ESD) performance.
Features
- Compliant with FlexRay Electrical Physical Layer Specification Rev 3.0.1
- FlexRay Transmitter and Receiver in Normal−Power Modes for Communication up to 10 Mbit/s
- Support of 60 ns Bit Time
- FlexRay Low−Power Mode Receiver for Remote Wakeup Detection
- Excellent Electromagnetic Susceptibility (EMS) Level Over Full Frequency Range. Very Low Electromagnetic Emissions (EME)
- Bus Pins Protected Against >10 kV System ESD Pulses
- Safe Behavior Under Missing Supply or No Supply Conditions
- Interface Pins for a Protocol Controller and a Host (TxD, RxD, TxEN, STBN, BGE, ERRN, CSN, SCK, SDO)
- Supply Pins VCC, VIO with Independent Voltage Ramp Up:
- VCC Supply Parametrical Range from 4.75 V to 5.25 V
- VIO Supply Parametrical Range from 2.3 V to 5.25 V
- TxEN Timeout and BGE Feedback
- Two Error Indication Modes
- Track mode - Error Signaling on ERRN Pin
- Latched mode - Status Register accessible via SPI
- Compatible with 14 V and 28 V Systems
- Operating Ambient Temperature -40℃ to +125℃ (TAMB_Class1)
- Junction Temperature Monitoring
- TSSOP−14 Package
- These are Pb−Free Devices
- Bus Driver - Bus Guardian Interface
- Bus Driver Logic Level Adaptation
- Bus Driver Remote Wakeup
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9889 | $ 1.99 |
| 10+ | $ 1.7106 | $ 17.11 |
| 30+ | $ 1.5381 | $ 46.14 |
| 100+ | $ 1.3607 | $ 136.07 |
| 500+ | $ 1.2809 | $ 640.45 |
| 1,000+ | $ 1.2451 | $ 1245.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Logic Family | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Input type | - | |
| Current - Output Low(IOL) | 3mA | |
| Propagation Delay | 60ns@5V,100pF | |
| number of channels | - | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 53uA | |
| Current - Output High(IOH) | 3mA | |
| Output Type | Push-pull | |
| Features | Power-off isolation;Fail-safe output;Output enable;Level shifting;Overcurrent Protection;Short-Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NCV7383 is a single−channel FlexRay bus driver compliant with the FlexRay Electrical Physical Layer Specification Rev. 3.0.1, capable of communicating at speeds of up to 10 Mbit/s. It provides differential transmit and receive capability between a wired FlexRay communication medium on one side and a protocol controller and a host on the other side. NCV7383 mode control functionality is optimized for nodes without the need of extended power management provided by transceivers with permanent connection to the car battery as is on NCV7381. NCV7383 is primarily intended for nodes switched off by ignition. It offers excellent Electromagnetic compatibility (EMC) and Electrostatic discharge (ESD) performance.
Features
- Compliant with FlexRay Electrical Physical Layer Specification Rev 3.0.1
- FlexRay Transmitter and Receiver in Normal−Power Modes for Communication up to 10 Mbit/s
- Support of 60 ns Bit Time
- FlexRay Low−Power Mode Receiver for Remote Wakeup Detection
- Excellent Electromagnetic Susceptibility (EMS) Level Over Full Frequency Range. Very Low Electromagnetic Emissions (EME)
- Bus Pins Protected Against >10 kV System ESD Pulses
- Safe Behavior Under Missing Supply or No Supply Conditions
- Interface Pins for a Protocol Controller and a Host (TxD, RxD, TxEN, STBN, BGE, ERRN, CSN, SCK, SDO)
- Supply Pins VCC, VIO with Independent Voltage Ramp Up:
- VCC Supply Parametrical Range from 4.75 V to 5.25 V
- VIO Supply Parametrical Range from 2.3 V to 5.25 V
- TxEN Timeout and BGE Feedback
- Two Error Indication Modes
- Track mode - Error Signaling on ERRN Pin
- Latched mode - Status Register accessible via SPI
- Compatible with 14 V and 28 V Systems
- Operating Ambient Temperature -40℃ to +125℃ (TAMB_Class1)
- Junction Temperature Monitoring
- TSSOP−14 Package
- These are Pb−Free Devices
- Bus Driver - Bus Guardian Interface
- Bus Driver Logic Level Adaptation
- Bus Driver Remote Wakeup
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



