onsemi NCS20032DR2G
| Manufacturer | |
| Mfr. Part # | NCS20032DR2G |
| LCSC Part # | C904559 |
| Package | SOIC-8 |
| Customer # | |
| Description | 2 4mV 12.5V/us 90dB 1pA Rail-to-rail output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,105
2,105
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5169 | $ 0.52 |
10+ | $ 0.4132 | $ 4.13 |
30+ | $ 0.3622 | $ 10.87 |
100+ | $ 0.3111 | $ 31.11 |
500+ | $ 0.2792 | $ 139.60 |
1,000+ | $ 0.2633 | $ 263.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$