onsemi NCP1399AHDR2G
| Manufacturer | |
| Mfr. Part # | NCP1399AHDR2G |
| LCSC Part # | C904456 |
| Package | SOIC-16-EP |
| Customer # | |
| Key Attributes | Current Mode Resonant Controller, with Integrated High-Voltage Drivers, High Performance |
| Description | 20kHz~750kHz 600V Half-Bridge SOIC-16-EP AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Package | SOIC-16-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
460 
460
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5556 | $ 1.56 |
10+ | $ 1.4165 | $ 14.17 |
30+ | $ 1.3283 | $ 39.85 |
100+ | $ 1.2386 | $ 123.86 |
500+ | $ 1.1984 | $ 599.20 |
1,000+ | $ 1.1814 | $ 1181.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$