onsemi NCP13992AJDR2G
| Manufacturer | |
| MPN | NCP13992AJDR2G |
| LCSC Part # | C904454 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Current Mode Resonant Controller with Integrated High-Voltage Drivers, High Performance |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Operating Temperature | -50℃~+150℃ | |
| Output Current | 500mA;1A | |
| Frequency - Switching | 20kHz~750kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 600V | |
| Voltage - Supply | 9.5V~20V | |
| Features | High voltage direct start;Brown-in/Brown-out detection;Light load efficient mode;Leading edge blanking;Slope compensation;Under-voltage lockout;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Short Circuit Protection | |
| Topology | Half-Bridge | |
| Output Voltage | - | |
| Duty Cycle(Max) | 50% | |
| Working Mode | QR | |
| Feedback System | Secondary-Side Feedback |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCP13992 is a high performance current mode controller for half bridge resonant converters. This controller implements 600 V gate drivers, simplifying layout and reducing external component count. The built−in Brown−Out input function eases implementation of the controller in all applications. In applications where a PFC front stage is needed, the NCP13992 features a dedicated output to drive the PFC controller. This feature together with quiet skip mode technique further improves light load efficiency of the whole application. The NCP13992 provides a suite of protection features allowing safe operation in any application. This includes: overload protection, over−current protection to prevent hard switching cycles, brown−out detection, open optocoupler detection, automatic dead−time adjust, over−voltage (OVP) and over−temperature (OTP) protections.
Features
- High−Frequency Operation from 20 kHz up to 750 kHz
- Current Mode Control Scheme
- Automatic Dead−time with Maximum Dead−time Clamp
- Dedicated Startup Sequence for Fast Resonant Tank Stabilization
- Light Load Operation Mode for Improved Efficiency
- Quiet Skip Operation Mode for Minimize Transformer Acoustic Noise
- Latched or Auto−Recovery Overload Protection
- Latched or Auto−Recovery Output Short Circuit Protection
- Latched Input for Severe Fault Conditions, e.g. OVP or OTP
- Out of Resonance Switching Protection
- Open Feedback Loop Protection
- Precise Brown−out Protection
- PFC Stage Operation Control According to Load Conditions
- Startup Current Source with Extremely Low Leakage Current
- Dynamic Self−Supply (DSS) Operation in Off−mode or Fault Modes
- Pin to Adjacent Pin / Open Pin Fail Safe
- These are Pb−Free Devices
Applications
- Adapters and Offline Battery Chargers
- Flat Panel Display Power Converters
- Computing Power Supplies
- Industrial and Medical Power Sources
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2428 | $ 2.24 |
| 10+ | $ 1.9043 | $ 19.04 |
| 30+ | $ 1.6911 | $ 50.73 |
| 100+ | $ 1.4746 | $ 147.46 |
| 500+ | $ 1.3753 | $ 687.65 |
| 1,000+ | $ 1.333 | $ 1333.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Operating Temperature | -50℃~+150℃ | |
| Output Current | 500mA;1A | |
| Frequency - Switching | 20kHz~750kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 600V | |
| Voltage - Supply | 9.5V~20V | |
| Features | High voltage direct start;Brown-in/Brown-out detection;Light load efficient mode;Leading edge blanking;Slope compensation;Under-voltage lockout;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Short Circuit Protection | |
| Topology | Half-Bridge | |
| Output Voltage | - | |
| Duty Cycle(Max) | 50% | |
| Working Mode | QR | |
| Feedback System | Secondary-Side Feedback |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCP13992 is a high performance current mode controller for half bridge resonant converters. This controller implements 600 V gate drivers, simplifying layout and reducing external component count. The built−in Brown−Out input function eases implementation of the controller in all applications. In applications where a PFC front stage is needed, the NCP13992 features a dedicated output to drive the PFC controller. This feature together with quiet skip mode technique further improves light load efficiency of the whole application. The NCP13992 provides a suite of protection features allowing safe operation in any application. This includes: overload protection, over−current protection to prevent hard switching cycles, brown−out detection, open optocoupler detection, automatic dead−time adjust, over−voltage (OVP) and over−temperature (OTP) protections.
Features
- High−Frequency Operation from 20 kHz up to 750 kHz
- Current Mode Control Scheme
- Automatic Dead−time with Maximum Dead−time Clamp
- Dedicated Startup Sequence for Fast Resonant Tank Stabilization
- Light Load Operation Mode for Improved Efficiency
- Quiet Skip Operation Mode for Minimize Transformer Acoustic Noise
- Latched or Auto−Recovery Overload Protection
- Latched or Auto−Recovery Output Short Circuit Protection
- Latched Input for Severe Fault Conditions, e.g. OVP or OTP
- Out of Resonance Switching Protection
- Open Feedback Loop Protection
- Precise Brown−out Protection
- PFC Stage Operation Control According to Load Conditions
- Startup Current Source with Extremely Low Leakage Current
- Dynamic Self−Supply (DSS) Operation in Off−mode or Fault Modes
- Pin to Adjacent Pin / Open Pin Fail Safe
- These are Pb−Free Devices
Applications
- Adapters and Offline Battery Chargers
- Flat Panel Display Power Converters
- Computing Power Supplies
- Industrial and Medical Power Sources
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



