onsemi NCP1271D100R2G
| Manufacturer | |
| MPN | NCP1271D100R2G |
| LCSC Part # | C904432 |
| Packaging | SOIC-7 |
| Customer # | |
| Key Attributes | 500mA 100kHz 10V~20V Flyback SOIC-7 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-7 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 500mA | |
| Frequency - Switching | 100kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 10V~20V | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 80% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NCP1271 represents a new generation of the fixed−frequency PWM current−mode flyback controllers. The device features integrated high−voltage startup and excellent standby performance. The proprietary Soft−Skip Mode achieves extremely low−standby power consumption while keeping power supply acoustic noise to a minimum.
Features
AI Translation
- Fixed−Frequency Current−Mode Operation with Ramp Compensation and Skip Cycle in Standby Condition
- Timer−Based Fault Protection for Improved Overload Detection
- “Soft−Skip Mode” Technique for Optimal Noise Control in Standby
- Internal High−Voltage Startup Current Source for Lossless Startup
- ±5% Current Limit Accuracy over the Full Temperature Range
- Adjustable Skip Level
- Internal Latch for Easy Implementation of Overvoltage and Overtemperature Protection
- Frequency Jittering for Softened EMI Signature
- +500 mA/-800 mA Peak Current Drive Capability
- Sub -100 mW Standby Power can be Achieved
- Pin−to−Pin Compatible with the Existing NCP120X Series
- This is a Pb −Free Device
Applications
AI Translation
- AC−DC Adapters for Notebooks, LCD Monitors
- Offline Battery Chargers
- Consumer Electronic Appliances STB, DVD, DVDR
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.728 | $ 0.73 |
| 10+ | $ 0.6026 | $ 6.03 |
| 30+ | $ 0.5391 | $ 16.17 |
| 100+ | $ 0.4756 | $ 47.56 |
| 500+ | $ 0.4384 | $ 219.20 |
| 1,000+ | $ 0.4183 | $ 418.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



