LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP1239AD65R2G product image
  • NCP1239AD65R2G thumbnail 1
  • NCP1239AD65R2G thumbnail 2
  • NCP1239AD65R2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCP1239AD65R2GRoHS

Manufacturer
MPN
NCP1239AD65R2G
LCSC Part #
C904395
Packaging
SOIC-7
Customer #
Key Attributes
Fixed Frequency Current-Mode Controller for Flyback Converter
Datasheetpdf icononsemi NCP1239AD65R2G
In-Stock: 47
47 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.584$ 0.58
10+$ 0.5712$ 5.71
30+$ 0.5632$ 16.90
100+$ 0.5553$ 55.53
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
Manufactureronsemi
PackagingSOIC-7
Operating Temperature-40℃~+125℃
Output Current500mA
Frequency - Switching65kHz
Pd - Power Dissipation-
Voltage - Breakdown650V
Voltage - Supply8.8V~35V
FeaturesOver Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
TopologyFlyback
Output Voltage-
Duty Cycle(Max)80%
Working Mode-
Feedback SystemSecondary-Side Feedback

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The NCP1239 is a fixed-frequency current-mode controller featuring a high-voltage start-up current source to provide a quick and lossless power-on sequence. This function greatly simplifies the design of the auxiliary supply and the VCC capacitor by activating the internal start-up current source to supply the controller during start-up, transients, latch, stand-by etc. With a supply range up to 35 V, the controller hosts a jittered 65 or 100-kHz switching circuitry operated in peak current mode control. When the power on the secondary side starts to decrease, the controller automatically folds back its switching frequency down to minimum level of 26 kHz. As the power further goes down, the part enters skip cycle while limiting the peak current that insures excellent efficiency in light load condition. NCP1239 features a timer-based fault detection circuitry that ensures a quasi-flat overload detection, independent of the input voltage.

Features

AI Translation
  • Fixed-Frequency 65-kHz or 100-kHz Current-Mode Control Operation
  • Frequency Foldback Down to 26 kHz and Skip Mode to Maximize Performance in Light Load Conditions
  • Adjustable Over Power Protection (OPP) Circuit
  • High-Voltage Current Source with Brown-Out (BO) Detection
  • Internal Slope Compensation
  • Internal Fixed Soft-Start
  • Frequency Jittering in Normal and Frequency Foldback Modes
  • 64-ms Timer-Based Short-Circuit Protection with Auto-Recovery or Latched Operation
  • Pre-Short Ready for Latched OCP Versions
  • Latched OVP on VCC – Autorecovery for C and E Versions
  • Latched OVP/OTP Input for Improved Robustness
  • 35-V VCC Operation
  • ±500 mA Peak Source/Sink Drive Capability
  • Internal Thermal Shutdown
  • Extremely Low No-Load Standby Power
  • Pin-to-Pin Compatible with the Existing NCP1236/1247 Series
  • These Devices are Pb-Free and are RoHS Compliant

Applications

AI Translation
  • AC-DC Converters for TVs, Set-Top Boxes and Printers
  • Offline Adapters for Notebooks and Netbooks