onsemi NCP1200D100R2G
| Manufacturer | |
| Mfr. Part # | NCP1200D100R2G |
| LCSC Part # | C904384 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | PWM Current-Mode Controller for Low-Power Universal off-Line Supplies |
| Description | 250mA 100kHz 16V Flyback SOIC-8 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,546
2,546
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2927 | $ 2.29 |
10+ | $ 1.9933 | $ 19.93 |
30+ | $ 1.4025 | $ 42.08 |
100+ | $ 1.2104 | $ 121.04 |
500+ | $ 1.1239 | $ 561.95 |
1,000+ | $ 1.0871 | $ 1087.10 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$