LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP10671BD100R2G product image
  • NCP10671BD100R2G thumbnail 1
  • NCP10671BD100R2G thumbnail 2
  • NCP10671BD100R2G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi NCP10671BD100R2GRoHS

Manufacturer
MPN
NCP10671BD100R2G
LCSC Part #
C904373
Packaging
SO-7
Customer #
Key Attributes
High-Voltage Switcher for Low Power Offline SMps
Datasheetpdf icononsemi NCP10671BD100R2G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
Manufactureronsemi
PackagingSO-7
Operating Temperature-40℃~+125℃
Output Current-
Frequency - Switching100kHz
Pd - Power Dissipation-
Voltage - Breakdown700V
Voltage - Supply7V~20V
TopologyFlyback;Buck
FeaturesLight load efficient mode;EMI optimization (spread spectrum);Slope compensation;Leading edge blanking;Under-voltage lockout;Soft-start;Short Circuit Protection;Over Voltage Protection;Overtemperature protection (OTP)
Output Voltage-
Duty Cycle(Max)72%
Feedback SystemSecondary-Side Feedback
Working ModeCCM

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The NCP1067X products integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a SOIC−7 package, the NCP1067X offer a high level of integration, including soft−start, frequency−jittering, short−circuit protection, skip−cycle, ramp compensation, and a Dynamic Self−Supply (eliminating the need for an auxiliary winding). During nominal load operation, the NCP1067X switches at one of the available frequencies (60 or 100 kHz). When the output power demand diminishes, the IC automatically enters into a skip mode to reduce the standby consumption down. Protection features include: a timer to detect an overload or a short−circuit event, Overvoltage Protection with auto−recovery. For improved standby performance, the connection of an auxiliary winding or supplying the IC from the output, stops the DSS operation and helps to reduce input power consumption below 25 mW at high line. NCP1067x can be seamlessly used both in non−isolated and in isolated topologies.

Features

AI Translation
  • Built−in 700 V MOSFET with RDS(on) of 34 Ω (NCP10670/1) and 12 Ω (NCP10672)
  • Large Creepage Distance Between High−Voltage Pins
  • Current−Mode Fixed Frequency Operation – 60 or 100 kHz
  • Fixed Ramp Compensation
  • Direct Feedback Connection for Non−isolated Converter
  • Skip−Cycle Operation at Low Peak Currents Only
  • Dynamic Self−Supply: No Need for an Auxiliary Winding
  • Internal 4 ms Soft−Start
  • Auto−Recovery Output Short Circuit Protection with Timer−Based Detection
  • Auto−Recovery Overvoltage Protection with Auxiliary Winding Operation
  • Frequency Jittering for Better EMI Signature
  • No Load Input Consumption <25 mW
  • These Devices are Pb −Free and are RoHS Compliant

Applications

AI Translation
  • Auxiliary / Standby Isolated and Non−Isolated Power Supplies
  • Power Meter SMPS
  • Wide Vin Low Power Industrial SMPS
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3526$ 2.35
10+$ 2.0063$ 20.06
30+$ 1.7905$ 53.72
100+$ 1.5684$ 156.84
500+$ 1.4675$ 733.75
1,000+$ 1.4256$ 1425.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$