onsemi NB3N200SDR2G
| Manufacturer | |
| MPN | NB3N200SDR2G |
| LCSC Part # | C904316 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 3V~3.6V 200MHz SOIC-8 Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | Output enable/shutdown | |
| Number of Inputs | - | |
| Output Frequency(Max) | 200MHz | |
| Number of outputs | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NB3N200 is a pure 3.3 V supply differential Multipoint Low Voltage (M−LVDS) line Driver and Receiver. NB3N200S is TIA/EIA−899 compliant. NB3N200S offers the Type 1 receiver threshold at 0.0 V.
These devices has a Type−1 receiver that detect the bus state with as little as 50 mV of differential input voltage over a common−mode voltage range of -1 V to 3.4 V. The Type−1 receivers have near zero thresholds (±50mV) and exhibit 25 mV of differential input voltage hysteresis to prevent output oscillations with slowly changing signals or loss of input.
NB3N200S supports Simplex or Half Duplex bus configurations.
Features
AI Translation
- Low−Voltage Differential 30 Ω to 55 Ω Line Drivers a for Signaling Rates Up to 200 Mbps
- Type−1 Receivers Incorporate 25 mV of Hysteresis
- Meets or Exceeds the M−LVDS Standard TIA/EIA−899 for Multipoint Data Interchange
- Controlled Driver Output Voltage Transition Times for Improved Signal Quality
- -1 V to 3.4 V Common−Mode Voltage Range Allows Data Transfer With up to 2 V of Ground Noise
- Bus Pins High Impedance When Disabled or VCC ≤ 1.5 V
- M−LVDS Bus Power Up/Down Glitch Free
- Operating range: VCC = 3.3 ±10% V (3.0 to 3.6 V)
- Operation from -40°C to 85°C
Applications
AI Translation
- Low−Power High−Speed Short−Reach Alternative to TIA/EIA−485
- Backplane or Cabled Multipoint Data and Clock Transmission
- Cellular Base Stations
- Central−Office Switches
- Network Switches and Routers
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7146 | $ 1.71 |
| 200+ | $ 0.6636 | $ 132.72 |
| 500+ | $ 0.6403 | $ 320.15 |
| 1,000+ | $ 0.6294 | $ 629.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

