onsemi MJD128T4G
| Manufacturer | |
| Mfr. Part # | MJD128T4G |
| LCSC Part # | C904235 |
| Package | DPAK |
| Customer # | |
| Key Attributes | Complementary Dar Power Transistor |
| Description | 1000@4V,4A PNP 1.75W 8A 120V DPAK Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
64 
64
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.042 | $ 1.04 |
10+ | $ 1.0168 | $ 10.17 |
30+ | $ 1.001 | $ 30.03 |
100+ | $ 0.9837 | $ 98.37 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$