LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC74VHC540DTR2G product image
  • MC74VHC540DTR2G thumbnail 1
  • MC74VHC540DTR2G thumbnail 2
  • MC74VHC540DTR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MC74VHC540DTR2GRoHS

Manufacturer
MPN
MC74VHC540DTR2G
LCSC Part #
C904194
Packaging
TSSOP-20
Customer #
Key Attributes
2V~5.5V 8 1 40uA 5.2ns@5V,50pF TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf icononsemi MC74VHC540DTR2G
In-Stock: 77
77 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8119$ 0.81
10+$ 0.7935$ 7.94
30+$ 0.7812$ 23.44
100+$ 0.7689$ 76.89
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
Manufactureronsemi
PackagingTSSOP-20
Input type-
Voltage - Supply2V~5.5V
Output TypeTri-State
Current - Output High(IOH)8mA
Series74VHC
Operating Temperature-55℃~+125℃
Current - Output Low(IOL)8mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesOutput enable;Power-off isolation
Number of Elements1
Quiescent Current40uA
Propagation Delay5.2ns@5V,50pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • High Speed: tpp = 3.7 ns (Typ) at VCC = 5.0 V
  • Low Power Dissipation: ICC = 4.0 μA (Max) at TA = 25 ℃
  • High Noise Immunity: V_NIH = V_NIL = 28% VCC
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Designed for 2.0 V to 5.5 V Operating Range
  • Low Noise: VOLP = 1.2 V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 mA
  • ESD Performance: HBM > 2000 V ; Machine Model > 200 V
  • Chip Complexity: 124 FETs or 31 Equivalent Gates
  • These Devices are Pb-Free and are RoHS Compliant