LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
32% OFF
onsemi MC34071DR2G product image
  • MC34071DR2G thumbnail 1
  • MC34071DR2G thumbnail 2
  • MC34071DR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MC34071DR2GRoHS

Manufacturer
MPN
MC34071DR2G
LCSC Part #
C903958
Packaging
SOIC-8
Customer #
Key Attributes
Single Supply 3.0 V to 44 V Operational Amplifiers
Datasheetpdf icononsemi MC34071DR2G
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3494$ 0.2376$ 1.19
50+$ 0.2773$ 0.1886$ 9.43
150+$ 0.2464$ 0.1676$ 25.14
500+$ 0.2079$ 0.1414$ 70.70
2,500+$ 0.1907$ 0.1297$ 324.25
5,000+$ 0.1804$ 0.1227$ 613.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufactureronsemi
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage5mV
Slew Rate13V/us
Input Offset Current(Ios)6nA
Input offset current drift(Ios TC)-
FeaturesESD protection
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)97dB
Ib - Input Bias Current100nA
Output Current30mA
Maximum Power Supply Range (Vdd-Vss)44V
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current1.9mA
Gain Bandwidth Product4.5MHz
Input Voltage Noise Density32nV/√Hz@1kHz
Dual Supply-
Rail to Rail-
Single Supply3V~44V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Quality bipolar fabrication with innovative design concepts are employed for the MC33071/72/74, MC34071/72/74, NCV33072/74A series of monolithic operational amplifiers. This series of operational amplifiers offer 4.5 MHz of gain bandwidth product, 13 V/μs slew rate and fast settling time without the use of JFET device technology. Although this series can be operated from split supplies, it is particularly suited for single supply operation, since the common mode input voltage range includes ground potential (VEE). With a Darlington input stage, this series exhibits high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no deadband crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.

Features

AI Translation
  • Wide Bandwidth: 4.5 MHz
  • High Slew Rate: 13 V/μs
  • Fast Settling Time: 1.1 s to 0.1%
  • Wide Single Supply Operation: 3.0 V to 44 V
  • Wide Input Common Mode Voltage Range: Includes Ground (VEE)
  • Low Input Offset Voltage: 3.0 mV Maximum (A Suffix)
  • Large Output Voltage Swing: -14.7 V to +14 V (with ±15 V Supplies)
  • Large Capacitance Drive Capability: 0 pF to 10,000 pF
  • Low Total Harmonic Distortion: 0.02%
  • Excellent Phase Margin: 60°
  • Excellent Gain Margin: 12 dB
  • Output Short Circuit Protection
  • ESD Diodes/Clamps Provide Input Protection for Dual and Quad
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant