onsemi MC14076BDR2G
| Manufacturer | |
| MPN | MC14076BDR2G |
| LCSC Part # | C903931 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 3V~18V 4 1 180ns@15V,50pF SOIC-16 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 3V~18V | |
| Number of Bits per Element | 4 | |
| Series | 4000B Series | |
| Output Type | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 8.8mA | |
| Current - Output Low(IOL) | 8.8mA | |
| Quiescent Current | 20uA | |
| Propagation Delay | 180ns@15V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 156
156 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5586 | $ 0.56 |
| 10+ | $ 0.5456 | $ 5.46 |
| 30+ | $ 0.5375 | $ 16.13 |
| 100+ | $ 0.5293 | $ 52.93 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 3V~18V | |
| Number of Bits per Element | 4 | |
| Series | 4000B Series | |
| Output Type | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 8.8mA | |
| Current - Output Low(IOL) | 8.8mA | |
| Quiescent Current | 20uA | |
| Propagation Delay | 180ns@15V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

