onsemi MC100EP52DTR2G
| Manufacturer | |
| MPN | MC100EP52DTR2G |
| LCSC Part # | C903858 |
| Packaging | TSSOP-8-3.0mm |
| Customer # | |
| Key Attributes | 330ps TSSOP-8-3.0mm Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-8-3.0mm | |
| Voltage - Supply | -5.5V~-3V;3V~5.5V | |
| Number of Bits per Element | - | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 100EP Series | |
| Synchronous/Asynchronous | - | |
| Number of Elements | - | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - | |
| Setup Time | 50ps | |
| Quiescent Current | 45mA | |
| Hold Time | - | |
| Propagation Delay | 330ps | |
| Trigger Type | Rising Edge;Falling Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 330 ps Typical Propagation Delay
- Maximum Frequency =>4 GHz Typical
- PECL Mode: VCC = 3.0 V to 5.5 V with VEE = 0 V
- NECL Mode: VCC = 0 V with VEE = -3.0 V to -5.5 V
- Open Input Default State
- Safety Clamp on Inputs
- Q Output Will Default LOW with Inputs Open or at VEE
- These Devices are Pb-Free, Halogen Free and are RoHS Compliant
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.6445 | $ 8.64 |
| 10+ | $ 8.4449 | $ 84.45 |
| 30+ | $ 8.3114 | $ 249.34 |
| 100+ | $ 8.1794 | $ 817.94 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-8-3.0mm | |
| Voltage - Supply | -5.5V~-3V;3V~5.5V | |
| Number of Bits per Element | - | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 100EP Series | |
| Synchronous/Asynchronous | - | |
| Number of Elements | - | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - | |
| Setup Time | 50ps | |
| Quiescent Current | 45mA | |
| Hold Time | - | |
| Propagation Delay | 330ps | |
| Trigger Type | Rising Edge;Falling Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 330 ps Typical Propagation Delay
- Maximum Frequency =>4 GHz Typical
- PECL Mode: VCC = 3.0 V to 5.5 V with VEE = 0 V
- NECL Mode: VCC = 0 V with VEE = -3.0 V to -5.5 V
- Open Input Default State
- Safety Clamp on Inputs
- Q Output Will Default LOW with Inputs Open or at VEE
- These Devices are Pb-Free, Halogen Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

