onsemi LM385BD-2.5R2G
| Manufacturer | |
| MPN | LM385BD-2.5R2G |
| LCSC Part # | C903807 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Micropower Voltage Reference Diodes |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Voltage | 2.5V | |
| Quiescent Current | 13uA | |
| Tolerance | ±1.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 13uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 20mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 120uVrms | |
| Output Type | Fixed | |
| Operating Temperature | 0℃~+70℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM285/LM385 series are micropower two−terminal bandgap voltage regulator diodes. Designed to operate over a wide current range of 10 μA to 20 mA, these devices feature exceptionally low dynamic impedance, low noise and stable operation over time and temperature. Tight voltage tolerances are achieved by on−chip trimming. The large dynamic operating range enables these devices to be used in applications with widely varying supplies with excellent regulation. Extremely low operating current make these devices ideal for micropower circuitry like portable instrumentation, regulators and other analog circuitry where extended battery life is required. The LM285/LM385 series are packaged in a low cost TO−226 plastic case and are available in two voltage versions of 1.235 V and 2.500 V as denoted by the device suffix. The LM285 is specified over a -40°C to +85°C temperature range while the LM385 is rated from 0°C to +70°C. The LM385 is also available in a surface mount plastic package in voltages of 1.235 V and 2.500 V.
Features
- Operating Current from 10 μA to 20 mA
- 1.0%, 1.5%, 2.0% and 3.0% Initial Tolerance Grades
- Low Temperature Coefficient
- 1.0 Ω Dynamic Impedance
- Surface Mount Package Available
- These Devices are Pb−Free and are RoHS Compliant
Applications
- portable instrumentation
- regulators
- other analog circuitry where extended battery life is required
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8041 | $ 0.80 |
| 10+ | $ 0.6527 | $ 6.53 |
| 30+ | $ 0.5778 | $ 17.33 |
| 100+ | $ 0.5013 | $ 50.13 |
| 500+ | $ 0.4574 | $ 228.70 |
| 1,000+ | $ 0.433 | $ 433.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Voltage | 2.5V | |
| Quiescent Current | 13uA | |
| Tolerance | ±1.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 13uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 20mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 120uVrms | |
| Output Type | Fixed | |
| Operating Temperature | 0℃~+70℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM285/LM385 series are micropower two−terminal bandgap voltage regulator diodes. Designed to operate over a wide current range of 10 μA to 20 mA, these devices feature exceptionally low dynamic impedance, low noise and stable operation over time and temperature. Tight voltage tolerances are achieved by on−chip trimming. The large dynamic operating range enables these devices to be used in applications with widely varying supplies with excellent regulation. Extremely low operating current make these devices ideal for micropower circuitry like portable instrumentation, regulators and other analog circuitry where extended battery life is required. The LM285/LM385 series are packaged in a low cost TO−226 plastic case and are available in two voltage versions of 1.235 V and 2.500 V as denoted by the device suffix. The LM285 is specified over a -40°C to +85°C temperature range while the LM385 is rated from 0°C to +70°C. The LM385 is also available in a surface mount plastic package in voltages of 1.235 V and 2.500 V.
Features
- Operating Current from 10 μA to 20 mA
- 1.0%, 1.5%, 2.0% and 3.0% Initial Tolerance Grades
- Low Temperature Coefficient
- 1.0 Ω Dynamic Impedance
- Surface Mount Package Available
- These Devices are Pb−Free and are RoHS Compliant
Applications
- portable instrumentation
- regulators
- other analog circuitry where extended battery life is required
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

