LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FODM8801AR2 product image
  • FODM8801AR2 thumbnail 1
  • FODM8801AR2 thumbnail 2
  • FODM8801AR2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FODM8801AR2RoHS

Manufacturer
MPN
FODM8801AR2
LCSC Part #
C903717
Packaging
SOIC-4-175mil
Customer #
Key Attributes
High-Temperature Phototransistor Optocoupler in Half-Pitch Mini-Flat 4-Pin Package
Datasheetpdf icononsemi FODM8801AR2
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0181$ 1.02
10+$ 0.8267$ 8.27
30+$ 0.7301$ 21.90
100+$ 0.6352$ 63.52
500+$ 0.5776$ 288.80
1,000+$ 0.548$ 548.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
Manufactureronsemi
PackagingSOIC-4-175mil
Output Current30mA
Fall time5.5us
Rise time5us
Vce Saturation(VCE(sat))150mV@0.6mA,3mA
Load Voltage75V
Reverse Voltage6V
Current transfer ratio35%;230%
Voltage - Forward(Vf)1.35V
Forward Current(If)20mA
Number of Channels1
Operating Temperature-40℃~+125℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

In the OptoHiT series, the FODM8801 is a pioneering phototransistor optocoupler that leverages leading proprietary process technology to achieve high operating temperatures up to 125℃. This optocoupler consists of an aluminum gallium arsenide (AlGaAs) infrared LED optically coupled to a phototransistor, housed in a compact half-pitch mini-flat 4-pin package. It delivers a high current transfer ratio at very low input currents. The input-output isolation voltage VISO is rated at 3750 VAC_RMS.

Features

AI Translation
  • High operating temperature up to 125℃ via proprietary process technology
  • Guaranteed CTR specifications across full temperature range
  • Excellent CTR linearity at high temperatures
  • CTR at extremely low input current IF
  • High isolation voltage as specified by safety agencies: C-UL / UL1577, 3750 VAC_RMS for 1 minute, and DIN EN/IEC60747-5-5
  • Compact half-pitch, mini-flat, 4-pin package (pin pitch 1.27 mm, max lead height 2.4 mm)
  • 5 mm creepage distance and clearance

  • Compatible with 245℃ IR reflow soldering
  • Lead-free devices

Applications

AI Translation
  • Primarily for DC-DC converters
  • Ground loop isolation, signal-noise isolation
  • Communications - adapters, chargers
  • Consumer - appliances, set-top boxes
  • Industrial - power supplies, motor control, programmable logic control