onsemi FODM452R2V
| Manufacturer | |
| Mfr. Part # | FODM452R2V |
| LCSC Part # | C903713 |
| Package | SOIC-5 |
| Customer # | |
| Key Attributes | 5-Pin Mini Flat Package High Speed Transistor Optocoupler |
| Description | 1Mbit/s 500mV~20V DC SOIC-5 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | SOIC-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
11 
11
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4471 | $ 2.45 |
10+ | $ 2.0874 | $ 20.87 |
30+ | $ 1.863 | $ 55.89 |
100+ | $ 1.634 | $ 163.40 |
500+ | $ 1.5295 | $ 764.75 |
1,000+ | $ 1.4849 | $ 1484.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$