LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FOD073LR2 product image
Images for reference only

onsemi FOD073LR2RoHS

Manufacturer
MPN
FOD073LR2
LCSC Part #
C903689
Packaging
SOIC-8
Customer #
Key Attributes
LVTTL/LVCMOS Compatible Low Input Current High Gain Split Darlington Optocoupler
Datasheetpdf icononsemi FOD073LR2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2394$ 1.24
10+$ 1.0301$ 10.30
30+$ 0.9143$ 27.43
100+$ 0.7839$ 78.39
500+$ 0.7259$ 362.95
1,000+$ 0.7002$ 700.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
Manufactureronsemi
PackagingSOIC-8
Output Current60mA
Data Rate-
Low Level Delay Time90us
High Level Delay Time30us
Reverse Voltage5V
Current transfer ratio400%
Voltage - Forward(Vf)1.35V
Voltage - Supply3.3V
Forward Current(If)20mA
CMTI(kV/us)10kV/us
Number of Channels2
Operating Temperature-40℃~+85℃
Input threshold current-
Input typeDC
Isolation Voltage(Vrms)2.5kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The FOD073L optocoupler consists of an AlGaAs LED optically coupled to a high gain split darlington photodetector. This device is specified to operate at a 3.3V supply voltage. An integrated emitter – base resistor provides superior stability over temperature. The combination of a very low input current of 0.5 mA and a high current transfer ratio of 2000% (typical) makes this device particularly useful for input interface to MOS, CMOS, LSTTL and EIA RS232C, while output compatibility is ensured to LVCMOS as well as high fan-out LVTTL requirements. An internal noise shield provides exceptional common mode rejection of 10 kV/µs.

Features

AI Translation
  • Low power consumption
  • Low input current: 0.5 mA
  • Dual channel 8-pin SOIC package
  • High CTR: 400% minimum
  • High CMR: 10 kV/µs
  • Guaranteed performance over temperature 0°C to 70°C
  • U.L. recognized (File # E90700)
  • LVTTL/LVCMOS Compatible output

Applications

AI Translation
  • Digital logic ground isolation – LVTTL/LVCMOS
  • Telephone ring detector
  • EIA-RS-232C line receiver
  • High common mode noise line receiver
  • µP bus isolation
  • Current loop receiver