onsemi FDS6912A
| Manufacturer | |
| MPN | FDS6912A |
| LCSC Part # | C903634 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 30V 6A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 6A | |
| RDS(on) | 28mΩ@10V | |
| Pd - Power Dissipation | 1.6W | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Drain to Source Voltage | 30V | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 575pF | |
| Gate Charge(Qg) | 8.1nC | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These N-Channel Logic Level MOSFETs are produced using ON Semiconductor’s advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance. These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.
Features
AI Translation
- These N-Channel Logic Level MOSFETs are produced using ON Semiconductor’s advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
- These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.
- 6 A, 30 V. RDS(ON)=28 mΩ @ VGS=10 V, RDS(ON)=35 mΩ @ VGS=4.5 V
- High performance trench technology for extremely low RDS(ON)
- High power and current handling capability
Applications
AI Translation
- Inverter - Power Supply
In-Stock: 34
34 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7471 | $ 0.75 |
| 10+ | $ 0.6055 | $ 6.06 |
| 30+ | $ 0.5355 | $ 16.07 |
| 100+ | $ 0.4655 | $ 46.55 |
| 500+ | $ 0.4232 | $ 211.60 |
| 1,000+ | $ 0.4021 | $ 402.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 6A | |
| RDS(on) | 28mΩ@10V | |
| Pd - Power Dissipation | 1.6W | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Drain to Source Voltage | 30V | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 575pF | |
| Gate Charge(Qg) | 8.1nC | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These N-Channel Logic Level MOSFETs are produced using ON Semiconductor’s advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance. These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.
Features
AI Translation
- These N-Channel Logic Level MOSFETs are produced using ON Semiconductor’s advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
- These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.
- 6 A, 30 V. RDS(ON)=28 mΩ @ VGS=10 V, RDS(ON)=35 mΩ @ VGS=4.5 V
- High performance trench technology for extremely low RDS(ON)
- High power and current handling capability
Applications
AI Translation
- Inverter - Power Supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



