LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FDD86369-F085 product image
  • FDD86369-F085 thumbnail 1
  • FDD86369-F085 thumbnail 2
  • FDD86369-F085 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FDD86369-F085RoHS

Manufacturer
MPN
FDD86369-F085
LCSC Part #
C903592
Packaging
DPAK(TO-252)
Customer #
Key Attributes
MOSFET N-CH 80V 90A DPAK(TO-252)
Datasheetpdf icononsemi FDD86369-F085
In-Stock: 53
53 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6676$ 1.67
10+$ 1.412$ 14.12
30+$ 1.2526$ 37.58
100+$ 1.0886$ 108.86
500+$ 1.0144$ 507.20
1,000+$ 0.9829$ 982.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
Manufactureronsemi
PackagingDPAK(TO-252)
Drain to Source Voltage80V
Output Capacitance(Coss)430pF
Current - Continuous Drain(Id)90A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))2.7V
Pd - Power Dissipation150W
Reverse Transfer Capacitance (Crss@Vds)16pF
RDS(on)5.9mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)2.53nF
Gate Charge(Qg)36nC
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Typical RDS(on) = 5.9 , \textmΩ at VGS = 10V, ID = 80A
  • Typical Qg(\texttot) = 34 , \textnC at VGS = 10 , \textV, ID = 80 , \textA
  • Single pulse avalanche rated
  • RoHS compliant
  • AEC Q101 qualified

Applications

AI Translation
  • Automotive engine control
  • Powertrain management
  • Solenoid and motor drivers
  • Integrated starter-generator
  • 12V system main switch