onsemi FAN7602CMX
| Manufacturer | |
| MPN | FAN7602CMX |
| LCSC Part # | C903546 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | FAN7602C Green Current-Mode PWM Controller (Suitable for Low-Power Adapters and LCD Power Supplies) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SOP-8 | |
| Operating Temperature | -25℃~+125℃ | |
| Output Current | 450mA | |
| Frequency - Switching | 65kHz | |
| Pd - Power Dissipation | 1.2W | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 8V~25V | |
| Features | Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Under Voltage Protection;Overload Protection | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 75% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FAN7602C is a green current mode PWM controller designed specifically for offline adapter applications, DVD players, VCRs, LCD monitor applications, and auxiliary power supplies. The internal high-voltage start-up switch and burst mode operation can reduce power loss in standby mode. When the input line voltage is 265VAC and the load is 0.5W, the input power is less than 1W; under no-load conditions, the input power is less than 0.15W. The power limit function can be used to constantly limit the maximum power, regardless of the line voltage variation. The switching frequency is not fixed and has random frequency fluctuations. The FAN7602C includes various protection functions to improve system reliability, and the internal soft start can prevent output voltage overshoot during start-up.
Features
- Green current-mode PWM controller
- Random frequency dithering for reduced EMI
- Internal high-voltage startup switch
- Burst mode operation
- Line voltage feedforward for maximum power limiting
- Line undervoltage protection
- Latched protection and internal soft-start (10ms)
- Overload protection (OLP)
- Overvoltage protection (OVP)
- Over-temperature protection (OTP)
- Low operating current: 1mA typical
- 8-pin SOP package
Applications
- Adapter
- LCD monitor power supply
- Auxiliary power supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8873 | $ 0.89 |
| 10+ | $ 0.7073 | $ 7.07 |
| 30+ | $ 0.6181 | $ 18.54 |
| 100+ | $ 0.5288 | $ 52.88 |
| 500+ | $ 0.4753 | $ 237.65 |
| 1,000+ | $ 0.4477 | $ 447.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SOP-8 | |
| Operating Temperature | -25℃~+125℃ | |
| Output Current | 450mA | |
| Frequency - Switching | 65kHz | |
| Pd - Power Dissipation | 1.2W | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 8V~25V | |
| Features | Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Under Voltage Protection;Overload Protection | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 75% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FAN7602C is a green current mode PWM controller designed specifically for offline adapter applications, DVD players, VCRs, LCD monitor applications, and auxiliary power supplies. The internal high-voltage start-up switch and burst mode operation can reduce power loss in standby mode. When the input line voltage is 265VAC and the load is 0.5W, the input power is less than 1W; under no-load conditions, the input power is less than 0.15W. The power limit function can be used to constantly limit the maximum power, regardless of the line voltage variation. The switching frequency is not fixed and has random frequency fluctuations. The FAN7602C includes various protection functions to improve system reliability, and the internal soft start can prevent output voltage overshoot during start-up.
Features
- Green current-mode PWM controller
- Random frequency dithering for reduced EMI
- Internal high-voltage startup switch
- Burst mode operation
- Line voltage feedforward for maximum power limiting
- Line undervoltage protection
- Latched protection and internal soft-start (10ms)
- Overload protection (OLP)
- Overvoltage protection (OVP)
- Over-temperature protection (OTP)
- Low operating current: 1mA typical
- 8-pin SOP package
Applications
- Adapter
- LCD monitor power supply
- Auxiliary power supply
C903546 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



