onsemi FAN3278TMX
| Manufacturer | |
| MPN | FAN3278TMX |
| LCSC Part # | C903510 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 30V PMOS-NMOS Bridge Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 800mV~1.1V | |
| Low Level Delay Time | 45ns | |
| High Level Delay Time | 35ns | |
| Quiescent Current | 1.3mA | |
| Input Logic Level - High | 1.8V~2.25V | |
| Voltage - Supply | 8V~27V | |
| Operating Temperature | -55℃~+150℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 1.5A | |
| Rise Time | 21ns | |
| Fall Time | 8ns | |
| Features | Under Voltage Protection;Enable shutdown | |
| Current - Output High(IOH) | 1A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FAN3278 dual 1.5A gate driver is optimized to drive a high- side P- channel MOSFET and a low- side N- channel MOSFET in motor control applications operating from a voltage rail up to 27V. Internal circuitry limits the voltage applied to the gates of the external MOSFETs to 13V maximum. The driver has TTL input thresholds and provides buffer and level translation from logic inputs. Internal circuitry prevents the output switching devices from operating if the VDD supply voltage is below the IC operation level. Internal 100kQ resistors bias the non- inverting output LOW and the inverting output to VDD to keep the external MOSFETs off during startup intervals when logic control signals may not be present. The FAN3278 driver incorporates MOSFET devices for the final output stage, providing high current throughout the MOSFET turn- on / turn- off transition to minimize switching loss. The internal gate- drive regulators provide optimum gate- drive voltage when operating from a rail of 8V to 27V. The FAN3278 can be driven from a voltage rail of less than 8V; however, its gate drive current is reduced. The FAN3278 has two independent ENABLE pins that default to ON if not connected. If the ENABLE pin for non- inverting channel A is pulled LOW, OUTA is forced LOW. If the ENABLE pin for inverting channel B is pulled LOW, OUTB is forced HIGH. If an input is left unconnected, internal resistors bias the inputs such that the external MOSFETs are OFF.
Features
- 8V to 27V Optimum Operating Range
- Drives High- Side PMOS and Low- Side NMOS in Motor Control or Buck Step- Down Applications
- Output Drive- Voltage Magnitude Limited: < 13V for VDD up to 30V
- Biases Each Load Device OFF with a 100kQ Resistor when VDD Below Operating Level
- Low- Voltage TTL Input Thresholds
- Peak Gate Drives at 12V: +1.5A Sink, - 1.0A Source
- Internal Resistors Hold Driver Off When No Inputs Present
- 8- Lead SOIC Package Rated from - 40°C to +125°C Ambient
Applications
- Motor Control with PMOS / NMOS Half- Bridge Configuration
- Buck Converters with High- Side PMOS Device; 100% Duty Cycle Operation Possible
- Logic- Controlled Load Circuits with High- Side PMOS Switch
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6584 | $ 1.66 |
| 10+ | $ 1.3663 | $ 13.66 |
| 30+ | $ 1.2056 | $ 36.17 |
| 100+ | $ 1.0255 | $ 102.55 |
| 500+ | $ 0.9444 | $ 472.20 |
| 1,000+ | $ 0.9087 | $ 908.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 800mV~1.1V | |
| Low Level Delay Time | 45ns | |
| High Level Delay Time | 35ns | |
| Quiescent Current | 1.3mA | |
| Input Logic Level - High | 1.8V~2.25V | |
| Voltage - Supply | 8V~27V | |
| Operating Temperature | -55℃~+150℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 1.5A | |
| Rise Time | 21ns | |
| Fall Time | 8ns | |
| Features | Under Voltage Protection;Enable shutdown | |
| Current - Output High(IOH) | 1A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FAN3278 dual 1.5A gate driver is optimized to drive a high- side P- channel MOSFET and a low- side N- channel MOSFET in motor control applications operating from a voltage rail up to 27V. Internal circuitry limits the voltage applied to the gates of the external MOSFETs to 13V maximum. The driver has TTL input thresholds and provides buffer and level translation from logic inputs. Internal circuitry prevents the output switching devices from operating if the VDD supply voltage is below the IC operation level. Internal 100kQ resistors bias the non- inverting output LOW and the inverting output to VDD to keep the external MOSFETs off during startup intervals when logic control signals may not be present. The FAN3278 driver incorporates MOSFET devices for the final output stage, providing high current throughout the MOSFET turn- on / turn- off transition to minimize switching loss. The internal gate- drive regulators provide optimum gate- drive voltage when operating from a rail of 8V to 27V. The FAN3278 can be driven from a voltage rail of less than 8V; however, its gate drive current is reduced. The FAN3278 has two independent ENABLE pins that default to ON if not connected. If the ENABLE pin for non- inverting channel A is pulled LOW, OUTA is forced LOW. If the ENABLE pin for inverting channel B is pulled LOW, OUTB is forced HIGH. If an input is left unconnected, internal resistors bias the inputs such that the external MOSFETs are OFF.
Features
- 8V to 27V Optimum Operating Range
- Drives High- Side PMOS and Low- Side NMOS in Motor Control or Buck Step- Down Applications
- Output Drive- Voltage Magnitude Limited: < 13V for VDD up to 30V
- Biases Each Load Device OFF with a 100kQ Resistor when VDD Below Operating Level
- Low- Voltage TTL Input Thresholds
- Peak Gate Drives at 12V: +1.5A Sink, - 1.0A Source
- Internal Resistors Hold Driver Off When No Inputs Present
- 8- Lead SOIC Package Rated from - 40°C to +125°C Ambient
Applications
- Motor Control with PMOS / NMOS Half- Bridge Configuration
- Buck Converters with High- Side PMOS Device; 100% Duty Cycle Operation Possible
- Logic- Controlled Load Circuits with High- Side PMOS Switch
C903510 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



