onsemi 74VHCT374AMTCX
| Manufacturer | |
| MPN | 74VHCT374AMTCX |
| LCSC Part # | C903432 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 8 1 10.4ns@5V,50pF TSSOP-20 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74VHCT Series | |
| Number of Bits per Element | 8 | |
| Output Type | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA | |
| Quiescent Current | 4uA | |
| Propagation Delay | 10.4ns@5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High speed: f_MAX = 140 MHz (Typ.) at T_A = 25 ℃
- High noise immunity: V_IH = 2.0 V, V_IL = 0.8 V
- Power down protection is provided on all inputs and outputs
- Low power dissipation: I_CC = 4 μA (Max.) at T_A = 25 ℃
- Pin and function compatible with 74HCT374
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4272 | $ 0.43 |
| 200+ | $ 0.1654 | $ 33.08 |
| 500+ | $ 0.1596 | $ 79.80 |
| 1,000+ | $ 0.1567 | $ 156.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74VHCT Series | |
| Number of Bits per Element | 8 | |
| Output Type | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA | |
| Quiescent Current | 4uA | |
| Propagation Delay | 10.4ns@5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High speed: f_MAX = 140 MHz (Typ.) at T_A = 25 ℃
- High noise immunity: V_IH = 2.0 V, V_IL = 0.8 V
- Power down protection is provided on all inputs and outputs
- Low power dissipation: I_CC = 4 μA (Max.) at T_A = 25 ℃
- Pin and function compatible with 74HCT374
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

