onsemi 74VHC175MTCX
| Manufacturer | |
| MPN | 74VHC175MTCX |
| LCSC Part # | C903418 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 2V~5.5V 4 1 9.3ns@5V,50pF TSSOP-16 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Series | 74VHC Series | |
| Number of Bits per Element | 4 | |
| Output Type | Complementary type | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA | |
| Quiescent Current | 4uA | |
| Propagation Delay | 9.3ns@5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 109
109 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8622 | $ 0.86 |
| 10+ | $ 0.6979 | $ 6.98 |
| 30+ | $ 0.6149 | $ 18.45 |
| 100+ | $ 0.5336 | $ 53.36 |
| 500+ | $ 0.4848 | $ 242.40 |
| 1,000+ | $ 0.4588 | $ 458.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Series | 74VHC Series | |
| Number of Bits per Element | 4 | |
| Output Type | Complementary type | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA | |
| Quiescent Current | 4uA | |
| Propagation Delay | 9.3ns@5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



