onsemi 74VHC157MTCX
| Manufacturer | |
| MPN | 74VHC157MTCX |
| LCSC Part # | C903417 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Quad 2-Input Multiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Type | Multiplexer | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-off protection;Level shifting | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Propagation Delay | 5.6ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VHC157 is an advanced high speed CMOS Quad 2-Channel Multiplexer fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. It consists of four 2-input digital multiplexers with common select and enable inputs. When the ENABLE input is held “H” level, selection of data is inhibited and all the outputs become “L” level. The SELECT decoding determines whether the I₀ₓ or I₁ₓ inputs get routed to their corresponding outputs. An Input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and on two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- High Speed: tₚₔ = 4.1 ns (Typ.) at Vcc = 5V
- Low power dissipation: ICC = 4 μA (Max.) at TA = 25°C
- High noise immunity: Vₙᵢₕ = Vₙᵢₗ = 28% Vcc (Min.)
- Power down protection is provided on all inputs
- Low noise: Vₒₗₚ = 0.8V (Max.)
- Pin and function compatible with 74HC157
Applications
- Move data from two register banks to four common output buses
- Function generator operation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4248 | $ 0.42 |
| 10+ | $ 0.4151 | $ 4.15 |
| 30+ | $ 0.4102 | $ 12.31 |
| 100+ | $ 0.4037 | $ 40.37 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Type | Multiplexer | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-off protection;Level shifting | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Propagation Delay | 5.6ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VHC157 is an advanced high speed CMOS Quad 2-Channel Multiplexer fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. It consists of four 2-input digital multiplexers with common select and enable inputs. When the ENABLE input is held “H” level, selection of data is inhibited and all the outputs become “L” level. The SELECT decoding determines whether the I₀ₓ or I₁ₓ inputs get routed to their corresponding outputs. An Input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and on two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- High Speed: tₚₔ = 4.1 ns (Typ.) at Vcc = 5V
- Low power dissipation: ICC = 4 μA (Max.) at TA = 25°C
- High noise immunity: Vₙᵢₕ = Vₙᵢₗ = 28% Vcc (Min.)
- Power down protection is provided on all inputs
- Low noise: Vₒₗₚ = 0.8V (Max.)
- Pin and function compatible with 74HC157
Applications
- Move data from two register banks to four common output buses
- Function generator operation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



