ROQANG VT1C101M0605
| Manufacturer |
ROQANG
Asian Brands |
| Mfr. Part # | VT1C101M0605 |
| LCSC Part # | C90273 |
| Package | SMD,D6.3xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 16V SMD |
| Description | 100uF 16V ±20% 63mA@120Hz SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Package | SMD,D6.3xL5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
52,980 
52,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0279 $ 0.0266 | $ 0.53 |
200+ | $ 0.0232 $ 0.0221 | $ 4.42 |
1,000+ | $ 0.0182 $ 0.0173 | $ 17.30 |
2,000+ | $ 0.0166 $ 0.0158 | $ 31.60 |
10,000+ | $ 0.0152 $ 0.0145 | $ 145.00 |
20,000+ | $ 0.0145 $ 0.0138 | $ 276.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$