ROQANG RVT1H471M1213
| Manufacturer |
ROQANG
Asian Brands |
| Mfr. Part # | RVT1H471M1213 |
| LCSC Part # | C90272 |
| Package | SMD,D12.5xL13.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 50V SMD |
| Description | 470uF ±20% 50V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Package | SMD,D12.5xL13.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
49,735
49,735
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1346 | $ 0.67 |
50+ | $ 0.111 | $ 5.55 |
200+ | $ 0.0934 | $ 18.68 |
400+ | $ 0.0834 | $ 33.36 |
2,400+ | $ 0.0799 | $ 191.76 |
5,000+ | $ 0.0776 | $ 388.00 |
Standard Packaging 200/Full
Reel | ||
Better price for more quantity?
$