RUILON SMBJ100CA
| Manufacturer | RUILONAsian Brands |
| MPN | SMBJ100CA |
| LCSC Part # | C9024 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | TVS DIODE 100VWM 162VC DO-214AA(SMB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 162V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.7A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 128V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMBJ series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- Very fast response time
- Halogen free and RoHS compliant
- Low incremental surge resistance
- Optimized for LAN protection applications
- Matte tin lead–free Plated
- Typical IR less than 1μA above 12V
- For surface mounted applications to optimize board space
- ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
- EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- 600W peak pulse power capability with at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- High temperature soldering: 260°C/ 40 seconds at terminals
In-Stock: 935
935 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0912$ 0.0639 | $ 0.32 |
| 50+ | $ 0.0726$ 0.0509 | $ 2.55 |
| 150+ | $ 0.0634$ 0.0444 | $ 6.66 |
| 500+ | $ 0.0564$ 0.0395 | $ 19.75 |
| 3,000+ | $ 0.0508$ 0.0356 | $ 106.80 |
| 6,000+ | $ 0.0481$ 0.0337 | $ 202.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 162V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.7A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 128V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMBJ series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- Very fast response time
- Halogen free and RoHS compliant
- Low incremental surge resistance
- Optimized for LAN protection applications
- Matte tin lead–free Plated
- Typical IR less than 1μA above 12V
- For surface mounted applications to optimize board space
- ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
- EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- 600W peak pulse power capability with at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- High temperature soldering: 260°C/ 40 seconds at terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



