MCC MMS9013-H-TP
| Manufacturer | |
| MPN | MMS9013-H-TP |
| LCSC Part # | C90160 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 25V 500mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 350 | |
| Pd - Power Dissipation | 300mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 500mA | |
| Vce Saturation(VCE(sat)) | 600mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen free available upon request by adding suffix "-HF"
- SOT-23 Plastic-Encapsulate Transistors Capable of 0.3Watts(Tamb = 25℃) of Power Dissipation
- Collector-current 0.5A
- Collector-base Voltage 40V
- Operating and storage junction temperature range: -55℃ to +150℃
- Marking : J3 Lead Free Finish/RoHS Compliant ("P" Suffix designates RoHS Compliant. See ordering information) Epoxy meets UL 94 V-0 flammability rating Moisure Sensitivity Level 1
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0367 | $ 0.73 |
| 200+ | $ 0.0321 | $ 6.42 |
| 600+ | $ 0.0296 | $ 17.76 |
| 3,000+ | $ 0.0281 | $ 84.30 |
| 9,000+ | $ 0.0268 | $ 241.20 |
| 21,000+ | $ 0.0261 | $ 548.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



