LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC MMS9012-H-TP product image
  • MMS9012-H-TP thumbnail 1
  • MMS9012-H-TP thumbnail 2
  • MMS9012-H-TP thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MCC MMS9012-H-TPRoHS

Manufacturer
MPN
MMS9012-H-TP
LCSC Part #
C90159
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 25V 500mA SOT-23
Datasheetpdf iconMCC MMS9012-H-TP

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerMCC
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO25V
Emitter-Base Voltage VEBO5V
DC Current Gain200
Pd - Power Dissipation300mW
Number1 PNP
typePNP
Current - Collector(Ic)500mA
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))600mV

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Halogen free available upon request by adding suffix "-HF"
  • SOT-23 Plastic-Encapsulate Transistors Capable of 0.3Watts(Tamb = 25°C) of Power Dissipation.
  • Collector-current 0.5A Collector-base Voltage 40V
  • Operating and storage junction temperature range: -55°C to +150°C
  • Marking : 2T1
  • Lead Free Finish/RoHS Compliant ("P" Suffix designates RoHS Compliant. See ordering information)
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisure Sensitivity Level 1
In-Stock: 3,080
3,080 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0412$ 0.82
200+$ 0.0362$ 7.24
600+$ 0.0334$ 20.04
3,000+$ 0.0318$ 95.40
9,000+$ 0.0303$ 272.70
21,000+$ 0.0296$ 621.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$