onsemi BS170-D75Z
| Manufacturer | |
| Mfr. Part # | BS170-D75Z |
| LCSC Part # | C900828 |
| Package | TO-92-3 |
| Customer # | |
| Description | 60V 5Ω@10V 1 N-channel 830mW TO-92-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-92-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.275 | $ 1.38 |
50+ | $ 0.2188 | $ 10.94 |
150+ | $ 0.1948 | $ 29.22 |
500+ | $ 0.1647 | $ 82.35 |
2,000+ | $ 0.1514 | $ 302.80 |
4,000+ | $ 0.1433 | $ 573.20 |
Standard Packaging 2000/Full
Reel | ||