onsemi BC33725TAR
| Manufacturer | |
| Mfr. Part # | BC33725TAR |
| LCSC Part # | C900788 |
| Package | TO-92-3L |
| Customer # | |
| Key Attributes | TRANS NPN 45V 800mA TO-92-3L |
| Description | 625mW 45V 800mA NPN TO-92-3L Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | TO-92-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
205 
205
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1903 | $ 0.95 |
50+ | $ 0.1861 | $ 9.31 |
150+ | $ 0.1832 | $ 27.48 |
500+ | $ 0.1804 | $ 90.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$