onsemi BD13610STU
| Manufacturer | |
| MPN | BD13610STU |
| LCSC Part # | C900673 |
| Packaging | TO-126-3 |
| Customer # | |
| Key Attributes | TRANS PNP 45V 1.5A TO-126-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-126-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 25 | |
| Pd - Power Dissipation | 1.25W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 1.5A | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Complement to BD135, BD137 and BD139 Respectively
- These are Pb-Free Devices
In-Stock: 330
330 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5356$ 0.1393 | $ 0.14 |
| 10+ | $ 0.4269$ 0.1110 | $ 1.11 |
| 60+ | $ 0.3796$ 0.0987 | $ 5.92 |
| 120+ | $ 0.3214$ 0.0836 | $ 10.03 |
| 480+ | $ 0.2946$ 0.0766 | $ 36.77 |
| 1,020+ | $ 0.2788$ 0.0725 | $ 73.95 |
Standard Packaging60/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



