onsemi MJD42CRLG
| Manufacturer | |
| MPN | MJD42CRLG |
| LCSC Part # | C900621 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | TRANS PNP 100V 6A DPAK |
| Description | Bipolar (BJT) Transistor PNP 100V 6A 3MHz 1.75W Surface Mount DPAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
In-Stock:
90
90
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.6694 $ 0.5556 | $ 0.56 |
10+ | $ 0.6554 $ 0.5440 | $ 5.44 |
30+ | $ 0.6445 $ 0.5350 | $ 16.05 |
100+ | $ 0.6352 $ 0.5273 | $ 52.73 |
Standard Packaging 1800/Full
Reel | ||
Better price for more quantity?
$