LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
21% OFF
onsemi AR0237CSSC12SPRA0-DR product image
  • AR0237CSSC12SPRA0-DR thumbnail 1
  • AR0237CSSC12SPRA0-DR thumbnail 2
  • AR0237CSSC12SPRA0-DR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi AR0237CSSC12SPRA0-DRRoHS

Manufacturer
MPN
AR0237CSSC12SPRA0-DR
LCSC Part #
C900569
Packaging
PLCC-48(11.4x11.4)
Customer #
Key Attributes
CMOS Image Sensor 3umx3um PLCC-48(11.4x11.4) Image Sensors, Camera RoHS
Datasheetpdf icononsemi AR0237CSSC12SPRA0-DR
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.469$ 12.2206$ 12.22
10+$ 15.2667$ 12.0607$ 120.61
30+$ 14.9161$ 11.7838$ 353.51
100+$ 14.6103$ 11.5422$ 1154.22
Standard Packaging1520/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Image Sensors, Camera
Manufactureronsemi
PackagingPLCC-48(11.4x11.4)
Sensor TypeCMOS Image Sensor
Pixel Size3umx3um
FeaturesHigh dynamic range imaging;Dual conversion gain;On-chip image signal processing;On-chip statistical output;Regional image control;Multi-camera synchronous trigger;On-chip temperature sensor
Operating Temperature-30℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1520
Sales UnitPiece

Introduction

AI Translation

ON Semiconductor's AR0237CS can operate in default mode or be programmed for frame size, exposure, gain, and other parameters. In default mode, it outputs 1080p resolution images at 60 frames per second (fps) via the HiSPi port. In linear mode, it outputs 12-bit or 10-bit A-law compressed raw data through parallel or serial (HiSPi) output ports. In HDR mode, it outputs two exposure values that are combined into an HDR image by an ISP. The device can operate in video (master) mode or single-frame trigger mode. The AR0237CS is a progressive scan sensor that generates a continuous pixel data stream at a constant frame rate. It uses an on-chip PLL, which can be optionally enabled, to generate all internal clocks from a single master input clock running between 6 and 48MHz. FRAMEVALID and LINEVALID signals are output on dedicated pins, along with a synchronized pixel clock in parallel mode. The AR0237 also features additional capabilities for application-specific adjustments, including windowing and offset, auto black level correction, and an on-board temperature sensor. Optional register information and histogram statistics can be embedded in the first and last two rows of the image frame. The AR0237CS is designed to operate across a wide ambient temperature range of -30°C to +85°C. The maximum output pixel rate is 148.5Mp/s, corresponding to a clock rate of 74.25MHz.

Features

AI Translation
  • Excellent low-light performance
  • Latest 3.0μm pixels with onsemi DR-Pix™ technology featuring dual conversion gain
  • Full HD support up to 1080p 60 fps with superior video performance
  • Linear or HDR capture support
  • Row-interleaved T1/T2 readout for HDR processing in ISP
  • External mechanical shutter support
  • On-chip PLL oscillator
  • Integrated position-based color and lens shading correction
  • Slave mode for precise frame rate control
  • Stereo/3D camera support
  • Statistics engine
  • Data interface: quad-lane serial HiSPI differential (SLVS and HiVCM) or parallel interface
  • Auto black level calibration
  • High-speed configurable context switching
  • Temperature sensor

Applications

AI Translation
  • Video surveillance
  • 1080p60 (surveillance) video applications
  • High dynamic range imaging